- RS Stock No.:
- 225-6249
- Mfr. Part No.:
- 65.9187-22
- Brand:
- Staubli
1 In Global stock for delivery within 5 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.33
(exc. GST)
$20.16
(inc. GST)
Units | Per unit |
1 - 14 | $18.33 |
15 - 49 | $17.92 |
50 + | $17.63 |
- RS Stock No.:
- 225-6249
- Mfr. Part No.:
- 65.9187-22
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Grip Probes (2mm)
A shrouded 2mm product. An alternative to the 4mm range where space and size is a problem.,Thumb operated grip probe which has hardened spring wire grabber and gold plated contact areas. Accepts shrouded and standard 2mm plugs. Meets the requirements of IEC1010-2-031. These products are touch proof as creepage and clearance distances are designed to guarantee maximum safety. Refer also to stock-nos.: 225-6227; 225-6233; 225-6132; 225-6148; 225-6154; 225-6160; 225-6211; 225-6205; 225-6340; 225-6356, Rated 300V CAT II 1A
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Specifications
Attribute | Value |
---|---|
Product Type | Grabber Clip |
Tip Type | Pincers |
Colour | Red |
Current Rating | 1A |
Voltage Rating | 300V |
Contact Material | Steel |
Probe Socket Size | 2mm |
Length | 75mm |
Related links
- Hirschmann Test & Measurement Red Hook Clip with 1000V ac/dc, 4mm Socket
- Hirschmann Test & Measurement Black Hook Clip with 60V dc
- Hirschmann Test & Measurement Black Hook Clip with 1000V ac/dc, 4mm Socket
- Staubli Red Socket Test Socket 25A Gold Plating
- Staubli Red Male Test Plug Solder Termination 30 V Gold Plating
- Staubli Spring Loaded Test Probe 1kV 1A
- Staubli Red, Male to Female Test Connector Adapter and Nickel...
- Hirschmann Test & Measurement Red Grabber Clip with Split Clamp...