- RS Stock No.:
- 140-8045
- Mfr. Part No.:
- ECHO27/0.1M/IPEX/S/S/26
- Brand:
- Siretta
Discontinued product
- RS Stock No.:
- 140-8045
- Mfr. Part No.:
- ECHO27/0.1M/IPEX/S/S/26
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ECHO 27 GPS Antennas, Siretta
Siretta Echo 27 GPS antennas feature a ceramic patch and have footprint of just 15 x 15 mm. Echo 27 GPS antennas are ideal for applications which require it to produce high performance levels, within a small form factor.
A built-in Low Noise Amplifier (LNA) produces a gain of 22 dB, which drives a strong satellite signal reception and transmission length.
Suitable applications for Echo 27 GPS antennas include; vehicle/fleet tracking, asset tracking, mobile applications and general position services. They are primarily designed for applications which require an embedded antenna solution.
Features and Benefits
15 x 15 mm footprint
Centre frequency: 1575.42 MHz
Built-in LNA
The Echo 27 is supplied, as standard, with 100mm 1.13mm coaxial cable, terminated with an IPEX connector.
A built-in Low Noise Amplifier (LNA) produces a gain of 22 dB, which drives a strong satellite signal reception and transmission length.
Suitable applications for Echo 27 GPS antennas include; vehicle/fleet tracking, asset tracking, mobile applications and general position services. They are primarily designed for applications which require an embedded antenna solution.
Features and Benefits
15 x 15 mm footprint
Centre frequency: 1575.42 MHz
Built-in LNA
The Echo 27 is supplied, as standard, with 100mm 1.13mm coaxial cable, terminated with an IPEX connector.
GPS (Global Positioning System) Antennas
Specifications
Attribute | Value |
---|---|
Internal/External | Internal |
Antenna Physical Form | PCB |
Connector Type | IPEX |
Antenna Mounting Type | SMD |
Lead Length | 0.1m |
Includes Lead | Yes |
RF Protocols | GPS |
Gain | 22dBi |
Series | ECHO 27 |