- RS Stock No.:
- 210-7034
- Mfr. Part No.:
- PG TCQ
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 210-7034
- Mfr. Part No.:
- PG TCQ
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3M™ Hot Melt Applicator LT with Quadrack Converter and Palm Trigger
3M™ Hot Melt Applicators are designed to help improve productivity, lower costs and minimize waste in industrial applications. From high volume to detail work, 3M™ Hot Melt Applicators ensure optimum performance through melt-on-demand or progressive feed technology to meet your production deadlines.
Features and Benefits
• Lightweight designs offer easy handling
• Uniquely designed for 3M™ Hot Melt adhesives sticks
• Meet the needs of low and high volume dispensing
• Can be customized with accessories to meet application specifications
• Uniquely designed for 3M™ Hot Melt adhesives sticks
• Meet the needs of low and high volume dispensing
• Can be customized with accessories to meet application specifications
Applications
Dispenses low temperature hot melt adhesive at a fixed temperature of 265°F/129°C.Applicator LT Quadrack (PDF, 204.4 Kb) is designed for use with low melt 5/8" x 8" Quadrack (Q) sticks and is capable of dispensing up to 2.6 pounds of adhesive per hour. Applicator includes palm trigger that helps reduce repetitive motion fatigue.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Type | Hot Melt |
Glue Stick Size | 15mm |
Heavy Duty | Yes |
Cord Type | Corded |
Plug Type | Type A - America/Japan |
Model | PG TCQ |
Voltage Rating | 100V ac |