- RS Stock No.:
- 782-3623
- Mfr. Part No.:
- 97307
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 782-3623
- Mfr. Part No.:
- 97307
- Brand:
- GE
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GE LED A60 GLS Lamps
A range of dimmable LED A-shape GLS decorative lamps, offering effective replacement light output providing excellent value for money. GE LED decorative lamps offer fantastic energy savings versus traditional lamps
Suitable applications include:
Long-burn areas in hospitality and residential applications
General and decorative lighting where aesthetics are important
Suitable applications include:
Long-burn areas in hospitality and residential applications
General and decorative lighting where aesthetics are important
Specifications
Attribute | Value |
---|---|
Lamp Base | B15 |
Wattage | 4 W |
Dimmable | Yes |
Lamp Shape | Candle |
Voltage Rating | 240 V |
Luminosity | 220 lm |
Length | 102.5 mm |
Diameter | 39mm |
Life Hours | 15000h |
Colour Rendering | 80 |