- RS Stock No.:
- 892-9233
- Mfr. Part No.:
- R22.10.0 33,1
- Brand:
- Portescap
Discontinued product
- RS Stock No.:
- 892-9233
- Mfr. Part No.:
- R22.10.0 33,1
- Brand:
- Portescap
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
22mm Planetary Gearhead Portescap R22
High quality planetary gearboxes that can be fitted to a range of brushed and brushless dc servo motors.
Specifications
Attribute | Value |
---|---|
Gear Ratio | 33:1 |
Gearbox Type | Planetary |
Maximum Output Torque | 2 Nm |
Shaft Diameter | 4mm |
Diameter | 22 mm |
Overall Length | 46.5mm |
Maximum Speed | 5000 (Input)rpm |