- RS Stock No.:
- 103-3973
- Mfr. Part No.:
- 8XD10GG
- Brand:
- DKM
Discontinued product
- RS Stock No.:
- 103-3973
- Mfr. Part No.:
- 8XD10GG
- Brand:
- DKM
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- KR
Product Details
DKM 8XD10/9XD10 Gearbox
Inter-decimal gearboxes from DKM motor.
80 mm Frame size- 8XD10
90 mm Frame size- 9XD10
90 mm Frame size- 9XD10
Note
In case of requiring higher gear reduction ratio that cannot be generated by single gearbox, please use inter-decimal gearbox with general gearbox.
Specifications
Attribute | Value |
---|---|
Gear Ratio | 10:1 |
Overall Length | 80mm |
Overall Width | 80mm |
Overall Depth | 30.5mm |