Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Gate Drivers
Renesas Electronics R2J20655NP#G0, MOSFET 1, 35 A, 5.5V 40-Pin, QFN
RS Stock No.:
761-6829
Mfr. Part No.:
R2J20655NP#G0
Brand:
Renesas Electronics
This image is representative of the product range
View all Gate Drivers
Discontinued product
RS Stock No.:
761-6829
Mfr. Part No.:
R2J20655NP#G0
Brand:
Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Integrated Driver - MOS FET (DrMOS)
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
MOSFET & IGBT Drivers, Renesas Electronics
MOSFET & IGBT Drivers, Renesas Electronics
Attribute
Value
Output Current
35 A
Supply Voltage
5.5 V, 22V
Pin Count
40
Package Type
QFN
Number of Outputs
1
Number of Drivers
1
Mounting Type
Surface Mount