- RS Stock No.:
- 739-6109
- Mfr. Part No.:
- FAN7390MX
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 739-6109
- Mfr. Part No.:
- FAN7390MX
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Half-Bridge MOSFET Drivers, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET & IGBT Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Output Current | 4.5 A |
Supply Voltage | 5V |
Pin Count | 8 |
Package Type | SOP |
Number of Outputs | 2 |
Topology | High and Low Side |
High and Low Sides Dependency | Synchronous |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |