Semikron SKHI 10/17 R, MOSFET 1, -8 A, 8 A, 15.6V
- RS Stock No.:
- 687-5046
- Mfr. Part No.:
- SKHI 10/17 R
- Brand:
- Semikron
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$887.22
(exc. GST)
$975.94
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $887.22 |
10 - 49 | $860.60 |
50 - 99 | $834.78 |
100 - 249 | $809.75 |
250 + | $785.46 |
- RS Stock No.:
- 687-5046
- Mfr. Part No.:
- SKHI 10/17 R
- Brand:
- Semikron
Related links
- Semikron SKHI 22A H4 R, MOSFET 2, 8 A, 15.6V
- Semikron SKHI 22B H4 R, MOSFET 2, 8 A, 18V
- Semikron SKYPER 32 R , MOSFET 2, 15 A, 15.6V
- Semikron Skyper 42 R, MOSFET 2, 30 A, 15.6V
- Semikron SKYPER 32 PRO R , MOSFET 2, 15 A, 15.6V
- Semikron Board 1 SKYPER 32PRO R, MOSFET 2, 15 A, 15.6V, SKYPER
- Semikron Board 1 SKYPER 32 R, MOSFET 2, 15 A, 15.6V, SKYPER
- Legris 0934 Series, R 3/8, 0934 10 17