- RS Stock No.:
- 177-2901
- Mfr. Part No.:
- MIC4605-1YMT-T5
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2901
- Mfr. Part No.:
- MIC4605-1YMT-T5
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MIC4605 is an 85V half-bridge MOSFET driver that features adaptive-dead-time and shoot-through protection. The adaptive-dead-time circuitry actively monitors the half-bridge outputs to minimize the time between high-side and low-side MOSFET transitions, thus maximizing power efficiency.
5.5V to 16V gate drive supply voltage range
Advanced adaptive-dead-time
Intelligent shoot-through protection
MIC4605-1: Dual TTL inputs
MIC4605-2: Single PWM input
Enable input for on/off control
On-chip bootstrap diode
Fast 35ns propagation times
Drives 1000pF load with 20ns rise and fall times
Low power consumption: 135μA quiescent current
Separate high- and low-side undervoltage protection
–40°C to +125°C junction temperature range
Advanced adaptive-dead-time
Intelligent shoot-through protection
MIC4605-1: Dual TTL inputs
MIC4605-2: Single PWM input
Enable input for on/off control
On-chip bootstrap diode
Fast 35ns propagation times
Drives 1000pF load with 20ns rise and fall times
Low power consumption: 135μA quiescent current
Separate high- and low-side undervoltage protection
–40°C to +125°C junction temperature range
Specifications
Attribute | Value |
---|---|
Logic Type | TTL |
Supply Voltage | 16V |
Pin Count | 10 |
Fall Time | 20ns |
Package Type | TDFN |
Number of Outputs | 1 |
Rise Time | 20ns |
Topology | Half Bridge |
High and Low Sides Dependency | Independent |
Time Delay | 75ns |
Number of Drivers | 1 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Automotive Standard | AEC-Q100 |