Microchip MIC4420ZT, MOSFET 1, 6 A, 18V 5-Pin, TO-220
- RS Stock No.:
- 177-0943
- Mfr. Part No.:
- MIC4420ZT
- Brand:
- Microchip
On back order for despatch 08/03/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$4.812
(exc. GST)
$5.293
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $4.812 | $24.06 |
*price indicative
Related links
- Microchip MIC4420ZT, MOSFET 1, 6 A, 18V 5-Pin, TO-220
- Microchip MCP1407-E/AT, MOSFET 1, 6 A, 18V 5-Pin, TO-220
- Texas Instruments UC3710T, MOSFET 1, 6 A, 18V 5-Pin, TO-220
- Microchip TC4429VOA, MOSFET 1, 6 A, 18V 8-Pin, SOIC
- Microchip MIC4420YM, MOSFET 1, 6 A, 18V 8-Pin, SOIC
- Microchip MIC4420YN, MOSFET 1, 6 A, 18V 8-Pin, DIP
- Microchip MIC4429YM, MOSFET 1, 6 A, 18V 8-Pin, SOIC
- Microchip TC4429EOA, MOSFET 1, 6 A, 18V 8-Pin, SOIC