Microchip MIC4126YME, MOSFET 2, 1.5 A, 20V 8-Pin, SOIC
- RS Stock No.:
- 177-0713
- Mfr. Part No.:
- MIC4126YME
- Brand:
- Microchip
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$1.775
(exc. GST)
$1.953
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $1.775 | $17.75 |
30 - 40 | $1.731 | $17.31 |
50 + | $1.703 | $17.03 |
*price indicative
Related links
- Microchip MIC4126YME, MOSFET 2, 1.5 A, 20V 8-Pin, SOIC
- Microchip MIC4128YMME, MOSFET 2, 1.5 A, 20V 8-Pin, MSOP
- Microchip MIC4124YME, MOSFET 2, 3 A, 20V 8-Pin, SOIC
- Microchip MIC4123YME, MOSFET 2, 3 A, 20V 8-Pin, SOIC
- Infineon IR4426SPBF 2, 1.5 A, 6 → 20V 8-Pin, SOIC
- onsemi NCP81071ADR2G, MOSFET 2, 5 A, 20V 8-Pin, SOIC
- Infineon IRS2101SPBF, MOSFET 2, 0.6 A, 20V 8-Pin, SOIC
- Infineon IRS2003SPBF, MOSFET 2, 0.6 A, 20V 8-Pin, SOIC