- RS Stock No.:
- 170-2330
- Mfr. Part No.:
- 1ED020I12FA2XUMA2
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 170-2330
- Mfr. Part No.:
- 1ED020I12FA2XUMA2
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon® EiceDRIVER™ family includes single and dual channel automotive IGBT Driver ICs providing galvanic isolation and bidirectional signal transmission with high ambient temperature capability. They enable extremely short propagation delays keeping the designers flexibilities at the highest level, while the circuit is easy to use and the features comfortable to handle. The products operate stable in harsh EMC environments and drive up to 100A/1200V IGBTs with its integrated 2A output stage. VCEsat-detection and Active Miller Clamp features complete the picture of this IGBT Driver IC family
EiceDRIVER™ Automotive - Galvanic isolated single channel IGBT driver IC
Coreless transformer isolated driver
Integrated protection features
Suitable for operation at high ambient temperature
2A rail-to-rail output
V(cesat)-detection
Active Miller Clamp
Benefits:
Cost effective technology
Compact design
Integrated protection features
Suitable for operation at high ambient temperature
2A rail-to-rail output
V(cesat)-detection
Active Miller Clamp
Benefits:
Cost effective technology
Compact design
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | 2 A |
Supply Voltage | 5.5V |
Pin Count | 20 |
Fall Time | 600ns |
Package Type | DSO |
Number of Outputs | 1 |
Rise Time | 800ns |
Topology | Galvanic Isolated |
High and Low Sides Dependency | Independent |
Number of Drivers | 1 |
Time Delay | 225ns |
Bridge Type | Half Bridge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |