- RS Stock No.:
- 133-9816
- Mfr. Part No.:
- 2EDN8524RXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 133-9816
- Mfr. Part No.:
- 2EDN8524RXUMA1
- Brand:
- Infineon
Legislation and Compliance
Product Details
EiceDRIVER Dual-Channel MOSFET Gate Driver
A range of EiceDRIVER dual-channel MOSFET gate driver ICs from Infineon. These high speed drivers are equally suited to IGBTs and GaN power devices and have control and enable inputs that are LV-TTL compatible.
Fast slew rates and propagation delay precision enable highly efficient SMPS applications
Two independent channels
Under Voltage Lock Out (UVLO)
Reverse current robustness
Two independent channels
Under Voltage Lock Out (UVLO)
Reverse current robustness
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Output Current | -5 A, 5 A |
Supply Voltage | 20V |
Pin Count | 8 |
Fall Time | 10ns |
Package Type | TSSOP |
Number of Outputs | 2 |
Rise Time | 10ns |
Topology | Galvanic Isolated |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Time Delay | 23ns |
Bridge Type | Synchronous |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |