- RS Stock No.:
- 122-0390
- Mfr. Part No.:
- SKYPER PRIME 1000A / 1700V ST10 / PP
- Brand:
- Semikron
Discontinued product
- RS Stock No.:
- 122-0390
- Mfr. Part No.:
- SKYPER PRIME 1000A / 1700V ST10 / PP
- Brand:
- Semikron
Legislation and Compliance
Product Details
SKYPER Prime Dual IGBT Driver Module
The Semikron SKYPER Prime driver module provides the interface between a controller and suitable Primepack or Semitrans 10 IGBT modules. The dual channel SKYPER Prime module can drive IGBTs with ratings of up to 1400 A and 1700V.
Dual driver module for Primepack or Semitrans 10 IGBT modules
Simple parallel operation of up to 3 modules with board-to-board connection
Digital sensor signal output (PWM) allows direct μC connection without adapter boards
Galvanically isolated DC link and temperature measurement
Dynamic short circuit detection with SoftOff feature
ROHS compliant, UL recognized
Simple parallel operation of up to 3 modules with board-to-board connection
Digital sensor signal output (PWM) allows direct μC connection without adapter boards
Galvanically isolated DC link and temperature measurement
Dynamic short circuit detection with SoftOff feature
ROHS compliant, UL recognized
MOSFET & IGBT Drivers, Semikron
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | 15 A |
Supply Voltage | 16V |
Mounting Type | PCB Mount |