- RS Stock No.:
- 768-7724
- Mfr. Part No.:
- 2097-220-DLF
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 768-7724
- Mfr. Part No.:
- 2097-220-DLF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2097 Series Gas Discharge Tube 25kA/20A
Axial threaded device
High power and voltage range
Aplications include Telecomunications and Industrial electronics
High power and voltage range
Aplications include Telecomunications and Industrial electronics
Specifications
Attribute | Value |
---|---|
Series | 2097 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 25kA |
DC Spark Over Voltage | 2200V |
Impulse Spark Over Voltage | <2800V |
Mounting Type | Axial |
Dimensions | 11.8 (Dia.) x 17.4mm |
Length | 17.4mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |