- RS Stock No.:
- 172-9718
- Mfr. Part No.:
- 2049-07-BLF
- Brand:
- Bourns
Price (ex. GST) Each (In a Bag of 500)
$0.66
(exc. GST)
$0.73
(inc. GST)
1500 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.66 | $330.00 |
1000 - 1500 | $0.643 | $321.50 |
2000 + | $0.633 | $316.50 |
*price indicative
- RS Stock No.:
- 172-9718
- Mfr. Part No.:
- 2049-07-BLF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2049 Series Gas Discharge Tube 20kA/20A
Medium duty low capacitance
Applications in Telecommunications, Industrial and Consumer electronics
Applications in Telecommunications, Industrial and Consumer electronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 2049 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 20kA |
DC Spark Over Voltage | 75V |
Impulse Spark Over Voltage | 600V |
Mounting Type | Axial |
Dimensions | 8 (Dia.) x 6mm |
Length | 6mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Related links
- Bourns, 2049 75V 20kA, Axial 2 Electrode Gas Discharge Tube
- Bourns, 2049 250V 20kA, Axial 2 Electrode Gas Discharge Tube
- Bourns, 2049 600V 20kA, Axial 2 Electrode Gas Discharge Tube
- Bourns, 2049 90V 20kA, Axial 2 Electrode Gas Discharge Tube
- Bourns, 2049 470V 20kA, Axial 2 Electrode Gas Discharge Tube
- Bourns, 2057 75V 10kA, Axial 2 Electrode Gas Discharge Tube
- Bourns, 2095 1600V 8kA, Axial 2 Electrode Gas Discharge Tube
- Bourns, 2057 120V 10kA, Axial 2 Electrode Gas Discharge Tube