- RS Stock No.:
- 172-8602
- Mfr. Part No.:
- 2095-300-BLF
- Brand:
- Bourns
175 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 500)
$1.183
(exc. GST)
$1.301
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
500 - 500 | $1.183 | $591.50 |
1000 - 1500 | $1.154 | $577.00 |
2000 + | $1.136 | $568.00 |
*price indicative
- RS Stock No.:
- 172-8602
- Mfr. Part No.:
- 2095-300-BLF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2095 Series Gas Discharge Tube 8kA/2A
Axial leaded device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 2095 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 8kA |
DC Spark Over Voltage | 3000V |
Impulse Spark Over Voltage | 4200V |
Mounting Type | Axial |
Dimensions | 8 (Dia.) x 8mm |
Length | 8mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Related links
- Bourns, 2095 3000V 8kA, Axial 2 Electrode Gas Discharge Tube
- Bourns, 2095 1400V 8kA, Axial 2 Electrode Gas Discharge Tube
- Bourns, 2095 4000V 8kA, Axial 2 Electrode Gas Discharge Tube
- Bourns, 2095 1600V 8kA, Axial 2 Electrode Gas Discharge Tube
- Bourns, 2095 5000V 8kA, Axial 2 Electrode Gas Discharge Tube
- Bourns, 2049 250V 20kA, Axial 2 Electrode Gas Discharge Tube
- Bourns, 2049 90V 20kA, Axial 2 Electrode Gas Discharge Tube
- Bourns, 2057 120V 10kA, Axial 2 Electrode Gas Discharge Tube