Recently searched

    Bourns, 2027 230V 25kA, Through Hole 2 Electrode Gas Discharge Tube

    Bourns
    RS Stock No.:
    172-8600
    Mfr. Part No.:
    2027-23-BLF
    Brand:
    Bourns

    This image is representative of the product range

    View all Gas Discharge Tubes
    900 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Bag of 100)

    $1.406

    (exc. GST)

    $1.547

    (inc. GST)

    unitsPer unitPer Bag*
    100 - 100$1.406$140.60
    200 - 300$1.371$137.10
    400 +$1.35$135.00
    *price indicative
    RS Stock No.:
    172-8600
    Mfr. Part No.:
    2027-23-BLF
    Brand:
    Bourns

    Legislation and Compliance

    COO (Country of Origin):
    CR

    Product Details

    2027 Series Gas Discharge Tube 20kA/10A


    High Surge Current rating, Low Insertion Loss
    Stable Breakdown throughout life
    Applications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics

    Standards

    UL Recognised.
    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Specifications

    Attribute
    Value
    Series2027
    Suppressor Type2 Electrode Gas Discharge Tube
    Maximum Surge Current25kA
    DC Spark Over Voltage230V
    Impulse Spark Over Voltage450 V, 675V
    Mounting TypeThrough Hole
    Dimensions7.5 (Dia.) x 6.42mm
    Length9.5mm
    Maximum Operating Temperature+155°C
    Minimum Operating Temperature-55°C
    900 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Bag of 100)

    $1.406

    (exc. GST)

    $1.547

    (inc. GST)

    unitsPer unitPer Bag*
    100 - 100$1.406$140.60
    200 - 300$1.371$137.10
    400 +$1.35$135.00
    *price indicative