Bourns, 2089 1200V 3kA, Axial 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 172-7187
- Mfr. Part No.:
- 2089-120-BLF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tray of 500 units)**
$476.00
(exc. GST)
$523.50
(inc. GST)
On back order for despatch 08/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Tray** |
---|---|---|
500 - 2000 | $0.952 | $476.00 |
2500 + | $0.856 | $428.00 |
**price indicative
- RS Stock No.:
- 172-7187
- Mfr. Part No.:
- 2089-120-BLF
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2089 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 3kA | |
DC Spark Over Voltage | 1200V | |
Impulse Spark Over Voltage | 2000V | |
Mounting Type | Axial | |
Dimensions | 5.5 (Dia.) x 6mm | |
Length | 6mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2089 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 3kA | ||
DC Spark Over Voltage 1200V | ||
Impulse Spark Over Voltage 2000V | ||
Mounting Type Axial | ||
Dimensions 5.5 (Dia.) x 6mm | ||
Length 6mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Related links
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube