- RS Stock No.:
- 167-8425
- Mfr. Part No.:
- B88069X0660S102
- Brand:
- EPCOS
350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$1.562
(exc. GST)
$1.718
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $1.562 | $156.20 |
200 - 300 | $1.523 | $152.30 |
400 + | $1.499 | $149.90 |
*price indicative
- RS Stock No.:
- 167-8425
- Mfr. Part No.:
- B88069X0660S102
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Miniature Gas Filled, 5kA/5A
Over-voltage arresters for the protection of telecommunication systems and equipment with measuring, control and regulating lines
Robust ceramic body
Low impulse spark-over voltage
Robust ceramic body
Low impulse spark-over voltage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | EHV |
Suppressor Type | 2 Electrode Arrester |
Maximum Surge Current | 5kA |
DC Spark Over Voltage | 230V |
Impulse Spark Over Voltage | 500 V, 600V |
Maximum Voltage Rating | 230 V |
Mounting Type | Axial |
Dimensions | 8 (Dia.) x 6.05mm |
Length | 6.05mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Related links
- EPCOS, EHV 230V 5kA, Axial 2 Electrode Arrester Gas Discharge Tube
- EPCOS, EHV 230V 20kA, SMD 2 Electrode Arrester Gas Discharge Tube
- EPCOS, EHV 230V 10kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS, EHV 230V 20kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS, EHV 230V 25kA, Through Hole 3 Electrode Arrester Gas Discharge Tube
- EPCOS, EHV 75V 10kA, Axial 2 Electrode Arrester Gas Discharge Tube
- EPCOS, EHV 75V 2kA, Axial 2 Electrode Arrester Gas Discharge Tube
- EPCOS, EHV 90V 5kA, Through Hole 2 Electrode Arrester Gas Discharge Tube