Recently searched

    EPCOS, EHV 230V 10kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 box of 100 units)**

    $265.70

    (exc. GST)

    $292.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    100 - 100$2.657$265.70
    200 - 300$2.591$259.10
    400 +$2.551$255.10

    **price indicative

    RS Stock No.:
    167-8420
    Mfr. Part No.:
    B88069X2930C102
    Brand:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EPCOS

    Series

    EHV

    Suppressor Type

    2 Electrode Arrester

    Maximum Surge Current

    10kA

    DC Spark Over Voltage

    230V

    Impulse Spark Over Voltage

    500 V, 600V

    Maximum Voltage Rating

    230 V dc

    Mounting Type

    Through Hole

    Length

    5mm

    Maximum Operating Temperature

    +90°C

    Minimum Operating Temperature

    -40°C

    Related links