- RS Stock No.:
- 162-0191
- Mfr. Part No.:
- B88069X0900S102
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 162-0191
- Mfr. Part No.:
- B88069X0900S102
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Gas Filled, B88069X Axial series
Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
Specifications
Attribute | Value |
---|---|
Series | EHV |
Suppressor Type | 2 Electrode Arrester |
Maximum Surge Current | 2.5kA |
DC Spark Over Voltage | 230V |
Impulse Spark Over Voltage | 600 V, 650V |
Maximum Voltage Rating | 230 V dc |
Mounting Type | Through Hole |
Length | 6mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |