Industrial Scientific Tango TX1 Portable Gas Detector for H2S Detection, Audible Alarm, ATEX Approved
- RS Stock No.:
- 182-3827
- Mfr. Part No.:
- TX1-2
- Brand:
- Industrial Scientific
8 In Global stock for delivery within 10 working day(s)
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$593.10
(exc. GST)
$652.41
(inc. GST)
Units | Per unit |
1 + | $593.10 |
- RS Stock No.:
- 182-3827
- Mfr. Part No.:
- TX1-2
- Brand:
- Industrial Scientific
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Industrial Scientific Gas Detector
The Industrial Scientific TX1 is a gas detector with a 'dual sense technology', to improve worker safety. The compact design makes it portable and Lightweight. This gas detector comes with a replaceable battery with a longer life. The single gas detector is operated continuously on real-time mode for three years. The detector will detect hydrogen sulphide and three other forms of gases. It has an electrochemical sensor technology that detects and monitors the concentration level of gases. If any gas detected, an alarm gets triggered along with a warning sound at 100dB at 10cms.
Features and Benefits
• Portable gas detector in industry
• Long life battery
• Long life gas sensor with 3 year replacement
• Poly carbonate case top with a protective rubber overmold
• Segment liquid crystal display
• Three strobe emitting visual alarm LEDs
• Long life battery
• Long life gas sensor with 3 year replacement
• Poly carbonate case top with a protective rubber overmold
• Segment liquid crystal display
• Three strobe emitting visual alarm LEDs
Applications
• Accurately detection of flammable gas
• Mostly use in industrial area
• Mostly use in industrial area
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Gases Detected | H2S |
ATEX Approval | Yes |
Meter Type | Portable |
Display Type | LCD |
Audible Alarm | Yes |
Visual Alarm | Yes |
Power Source | Battery |
Battery Type | Lithium-Thionyl Chloride (Li-SOCl2) |
Battery Life | 3 yr |
Dimensions | 99 x 51 x 35mm |
Weight | 126g |
Hazardous Area Certification | ATEX, IECEx |
Width | 99mm |
Model Number p | Tango TX1 |
Length | 51mm |
Maximum Operating Temperature | +50°C |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Related links
- Gas Detectors
- Testo Handheld Gas Detector for Carbon Monoxide Detection, Audible Alarm
- Industrial Scientific Gas Detection Gas Probe for Industrial...
- ABUS Glass Break Detector Security Alarm Detector, 2m Sensor Range
- Industrial Scientific Gas Detector ATEX Approved
- Industrial Scientific Gas Detection Case for Ventis Cloud...
- Murata IR Detector Security Alarm Detector
- Industrial Scientific Gas Detection Case for SafeCore Cloud...