- RS Stock No.:
- 269-8254
- Mfr. Part No.:
- 3KD3430-2NE10-0
- Brand:
- Siemens
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$470.23
(exc. GST)
$517.25
(inc. GST)
Units | Per unit |
1 + | $470.23 |
- RS Stock No.:
- 269-8254
- Mfr. Part No.:
- 3KD3430-2NE10-0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens 3KD switch disconnector prevent electrical accidents. It allow electrical equipment to be safely switched on and off, even under load and offer a safety disconnection function and isolating section in all low-voltage circuits. It has front operating mechanism with position of the switch operating mechanism at centre.
Size of the switch disconnector 2
Basic unit without handle
Design of the electrical connection flat connector
Basic unit without handle
Design of the electrical connection flat connector
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 160A |
Fuse Current Rating | 160A |
Related links
- Siemens Switch Disconnector 125A Max Current, 125A Fuse Current
- Siemens Switch Disconnector 160A Max Current
- Siemens Switch Disconnector 80A Max Current
- Siemens Switch Disconnector 125A Max Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens 3 Pole DIN Rail Switch Disconnector - 160A Maximum Current IP20
- Siemens 4 Pole DIN Rail Switch Disconnector - 160A Maximum Current IP20
- Siemens Switch Disconnector 100A Max Current