Socomec Fuse Switch Disconnector, 2 Pole, 125A Max Current, 125A Fuse Current
- RS Stock No.:
- 252-3518
- Mfr. Part No.:
- 36152012
- Brand:
- Socomec
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$662.45
(exc. GST)
$728.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $662.45 |
- RS Stock No.:
- 252-3518
- Mfr. Part No.:
- 36152012
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Socomec manually operated multipolar fuse combination switch. It can make and break on load and provide safety isolation and protection against overcurrent for any low voltage electrical circuit. It also has a mechanical or electronic fuse melting detection system.
High breaking capacity
Improved safety
Positive break indication
Direct side operation
Improved safety
Positive break indication
Direct side operation
Specifications
Attribute | Value |
---|---|
Number of Poles | 2 |
Maximum Current | 125A |
Fuse Current Rating | 125A |
Range | Fuse Combination Switches |
Series | FUSERBLOC |
Mechanical Fuse Size | 22 x 58mm |
Throw Configuration | DP |
Related links
- ABB Fuse Switch Disconnector, 2 Pole, 125A Max Current, 125A Fuse Current
- Socomec Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A...
- ABB Fuse Switch Disconnector, 2 Pole, 125A Fuse Current
- ABB Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 125A Max Current, 125A Fuse Current
- Siemens Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A...
- Siemens Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current
- Schneider Electric Fuse Switch Disconnector, 4 Pole, 125A Max...