- RS Stock No.:
- 184-1816
- Mfr. Part No.:
- 7473522
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 184-1816
- Mfr. Part No.:
- 7473522
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
.
The Wurth Elektronik WA-MTAB is a PCB mount, brass circuit board blade fuse clip with tin contact plating for use with ATC, ATO.
6.8mm length
3.18mm width
Fuse size: 19.1 mm x 5.1mm
3.18mm width
Fuse size: 19.1 mm x 5.1mm
Specifications
Attribute | Value |
---|---|
Fuse Size | 19.1 x 5.1mm |
Mounting Style | PCB Mount |
Fuse Type | Blade |
Clip Material | Brass |
Width | 3.18mm |
Length | 6.88mm |
Height | 11.1mm |
Series | WA-MTAB |
Contact Plating | Tin |
For Use With | ATC, ATO |