- RS Stock No.:
- 141-2791
- Mfr. Part No.:
- 86-05965-5530
- Brand:
- WITTE
Discontinued product
- RS Stock No.:
- 141-2791
- Mfr. Part No.:
- 86-05965-5530
- Brand:
- WITTE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
For Ø5 x 20 mm miniature fuses
Phosphor bronze, silvered.
For PCB mounting, module 5 mm.
For PCB mounting, module 5 mm.
.
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Size | 5.2mm |
Mounting Style | PCB Mount |
Clip Material | Silver Plated Phosphor Bronze |
Contact Plating | Phosphor Bronze, Silver |