- RS Stock No.:
- 168-9975
- Mfr. Part No.:
- SI5338A-B-GM
- Brand:
- Skyworks Solutions Inc
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 75)
$30.264
(exc. GST)
$33.29
(inc. GST)
Units | Per unit | Per Tray* |
75 - 75 | $30.264 | $2,269.80 |
150 - 675 | $29.507 | $2,213.025 |
750 + | $26.557 | $1,991.775 |
*price indicative |
- RS Stock No.:
- 168-9975
- Mfr. Part No.:
- SI5338A-B-GM
- Brand:
- Skyworks Solutions Inc
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Si5334/35/38 Clock Generators, Silicon Labs
The Silicon Labs Si5334/35/38 are differential and LVCMOS clock generators which provide any rate, any output frequency synthesis. They enable a single device to replace multiple crystal oscillators and fixed-frequency clock generators.
Any combination of output frequencies can be generated with exactly 0 ppm error. Independent signal format and VDDO options provide integrated level translation, supporting LVPECL/LVDS/HCSL/LVCMOS clock generation up to 712.5 MHz with sub 1 ps RMS phase jitter.
Any combination of output frequencies can be generated with exactly 0 ppm error. Independent signal format and VDDO options provide integrated level translation, supporting LVPECL/LVDS/HCSL/LVCMOS clock generation up to 712.5 MHz with sub 1 ps RMS phase jitter.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.85mm |
Length | 4mm |
Width | 4mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Output Frequency | 710MHz |
Minimum Operating Supply Voltage | 1.71 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |