- RS Stock No.:
- 196-9629
- Mfr. Part No.:
- BL64-201
- Brand:
- Norgren
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,028.70
(exc. GST)
$1,131.57
(inc. GST)
Units | Per unit |
1 + | $1,028.70 |
- RS Stock No.:
- 196-9629
- Mfr. Part No.:
- BL64-201
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
IMI Norgren FRL, 0.3 to 10 Bar Pressure Range, Automatic Drain - BL64 Series - BL64-201
Get your air prepped with minimal fuss using this FRL combo from IMI Norgren. The three-piece unit has a filter, regulator and lubricator to ensure your air supply is clean and consistent. It comes pre-assembled with a mounting bracket, making it quick to fit. An adjustable knob and integrated gauge means you'll have no trouble setting your pressure between 0.3 and 10 bar. The 40μm filter and an automatic drain work together to efficiently remove water from your air supply. To keep complex systems running smoothly and minimise waste, the micro-fog lubricator disperses an even mist of oil over components.
Features & Benefits
• Works in temperatures between -20°C and +80°C to cope with the demands of industrial environments
• Grilamid prismatic indicators for accurate liquid level readings
• Shut-off valve makes it easy to isolate during maintenance
• Air regulation knob is lockable to avoid tampering
• Grilamid prismatic indicators for accurate liquid level readings
• Shut-off valve makes it easy to isolate during maintenance
• Air regulation knob is lockable to avoid tampering
Applications
• Industrial automation
• Water treatment plants
• Automotive industry
• Laboratories
• Water treatment plants
• Automotive industry
• Laboratories
What material is this FRL unit made from?
It's made from zinc-alloy and aluminium to ensure it's tough and durable to handle heavy-duty use.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Integrated Pressure Gauge | With Pressure Gauge |
Drain Type | Automatic |
Manufacturer Series | BL64 |
Filtration Size | 40µm |
Pressure Gauge Port Size | Rc 1/8 |
Minimum Operating Pressure | 0.3bar |
Minimum Ambient Operating Temperature | -20°C |
Port Connection Thread Size | 1/4 in |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 17 bar |
Maximum Ambient Operating Temperature | +80°C |
Ambient Operating Temperature Range | -20 → +80°C |
Bowl Material | Aluminium |
Pressure Gauge Port Thread Size | 1/8 in |
Pressure Gauge Port Thread Standard | Rc |
Pressure Setting Range | 0.3 → 10bar |
Maximum Process Operating Temperature | +80°C |
Maximum Pressure Setting | 10bar |
Minimum Process Operating Temperature | -20°C |
Minimum Pressure Setting | 0.3bar |
Related links
- Norgren G 1/4 FRL 40μm Filtration Size - Without Pressure Gauge
- Festo G 1/4 FRL 40μm Filtration Size - With Pressure Gauge
- Norgren G 3/4 FRL 40μm Filtration Size - With Pressure Gauge
- Norgren G 1/2 FRL 40μm Filtration Size - With Pressure Gauge
- Norgren G 3/8 FRL 40μm Filtration Size - With Pressure Gauge
- SMC G 1/4 FRL 5μm Filtration Size - Without Pressure Gauge
- SMC G 1/4 FRL 5μm Filtration Size - With Pressure Gauge
- Norgren G 3/4 FRL 40μm Filtration Size - Without Pressure Gauge