- RS Stock No.:
- 193-8501
- Mfr. Part No.:
- FM25V02A-DGQ
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 193-8501
- Mfr. Part No.:
- FM25V02A-DGQ
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
256-Kbit ferroelectric random access memory (F-RAM) logically organized as 32K x 8
High-endurance 100 trillion (1014) read/writes
121-year data retention
NoDelay™ writes
Advanced high-reliability ferroelectric process
Very fast serial peripheral interface (SPI)
Up to 33-MHz frequency
Direct hardware replacement for serial flash and EEPROM
Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
Sophisticated write-protection scheme
Hardware protection using the Write Protect (WP) pin
Software protection using Write Disable instruction
Software block protection for 1/4, 1/2, or entire array
Device ID
Manufacturer ID and Product ID
Low power consumption
5-mA active current at 33 MHz
500-A standby current
12-A sleep mode current
Low-voltage operation: VDD = 2.7 V to 3.6 V
Extended temperature: –40 C to +105 C
8-pin dual flat no-leads (DFN) package
High-endurance 100 trillion (1014) read/writes
121-year data retention
NoDelay™ writes
Advanced high-reliability ferroelectric process
Very fast serial peripheral interface (SPI)
Up to 33-MHz frequency
Direct hardware replacement for serial flash and EEPROM
Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
Sophisticated write-protection scheme
Hardware protection using the Write Protect (WP) pin
Software protection using Write Disable instruction
Software block protection for 1/4, 1/2, or entire array
Device ID
Manufacturer ID and Product ID
Low power consumption
5-mA active current at 33 MHz
500-A standby current
12-A sleep mode current
Low-voltage operation: VDD = 2.7 V to 3.6 V
Extended temperature: –40 C to +105 C
8-pin dual flat no-leads (DFN) package
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Organisation | 32K x 8 bit |
Interface Type | SPI |
Data Bus Width | 8bit |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Dimensions | 4 x 4.5 x 0.7mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Number of Words | 32 k |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Number of Bits per Word | 8bit |