- RS Stock No.:
- 168-7834
- Mfr. Part No.:
- TC58BVG1S3HTAI0
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 168-7834
- Mfr. Part No.:
- TC58BVG1S3HTAI0
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BENAND™, SLC NAND Flash Memory with build in ECC, Toshiba
BENAND™ is SLC (Single Level Cell) NAND Flash Memory with build in ECC (Error Correction Code).
BENAND™ SLC NAND Flash Memory
Specifications
Attribute | Value |
---|---|
Memory Size | 2Gbit |
Organisation | 2048 x 8 bit |
Data Bus Width | 8bit |
Maximum Random Access Time | 40µs |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 48 |
Dimensions | 20 x 12mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 8 |
Number of Words | 2048 |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |