- RS Stock No.:
- 478-4162
- Mfr. Part No.:
- 34225121
- Brand:
- EMERSON – ASCO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$160.95
(exc. GST)
$177.05
(inc. GST)
Units | Per unit |
1 + | $160.95 |
- RS Stock No.:
- 478-4162
- Mfr. Part No.:
- 34225121
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Modulair FRL 105 series
Range of modular elements for air treatment from G1/8" → G 1/4"
Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.
Regulators with 0.5 → 8 bar regulator button.
Filter regulator and filter regulator lubricator assemblies are also available.
Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.
Regulators with 0.5 → 8 bar regulator button.
Filter regulator and filter regulator lubricator assemblies are also available.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/8 |
Maximum Operating Pressure | 8 bar |
Manufacturer Series | 342 |
Drain Type | Semi Automatic |
Filtration Size | 25µm |
Port Connection Thread Size | 1/8 in |
Maximum Ambient Operating Temperature | +50°C |
Minimum Operating Pressure | 1.2bar |
Ambient Operating Temperature Range | 0 → +50°C |
Minimum Ambient Operating Temperature | 0°C |
Port Connection Thread Standard | G |