- RS Stock No.:
- 182-9601
- Mfr. Part No.:
- B84G-6GK-AP1-RMG
- Brand:
- Norgren
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$292.22
(exc. GST)
$321.44
(inc. GST)
Units | Per unit |
1 + | $292.22 |
- RS Stock No.:
- 182-9601
- Mfr. Part No.:
- B84G-6GK-AP1-RMG
- Brand:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Filter Regulator, Automatic Drain Type, 0.3 to 10 Bar Operating Pressure - Excelon Plus Series - B84G-6GK-AP1-RMG
For improved performance in your pneumatic system, turn to this filter regulator from IMI Norgren. It boosts efficiency by controlling airflow to maintain the ideal pressure. It also removes contaminants like dust, dirt and water that can disrupt operation and lead to equipment failure. Thanks to its small filtration size of 5μ, the unit removes all particulate matter and more than 98% of the water present in the compressed air supply. A wide operating pressure range of 0.3 to 10 bar makes it a versatile choice. This filter regulator uses a standard G3/4 port connection for widespread compatibility and easy installation.
Features & Benefits
• Integrated gauge for ease of monitoring
• Electrophoretic paint coating for resistance to corrosion and chipping
• PC bowl is resistant to impact and abrasion
• Broad operating temperature range between -10ºC and +60ºC for use in harsh settings
• Electrophoretic paint coating for resistance to corrosion and chipping
• PC bowl is resistant to impact and abrasion
• Broad operating temperature range between -10ºC and +60ºC for use in harsh settings
Applications
• Factory automation
• Petrochemicals industry
• Steel production
• Petrochemicals industry
• Steel production
Is this filter regulator protected against tampering?
Yes, this filter regulator has a double safety lock on the bowl and a push-to-lock adjusting knob to minimise the risk of tampering.
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/4 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | Excelon Plus |
Drain Type | Automatic |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 3/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.3bar |
Port Connection Thread Standard | G |
Process Operating Temperature Range | -10 → +60°C |
Minimum Ambient Operating Temperature | -10°C |
Maximum Process Operating Temperature | +60°C |
Ambient Operating Temperature Range | -10 → +60°C |
Bowl Material | Polycarbonate |
Pressure Gauge Port Thread Standard | G |
Related links
- EMERSON – AVENTICS AS3-ACD Filter Regulator G 1/2, Semi Automatic
- SMC AW40 Filter Regulator G 3/4, Automatic
- Festo D Filter Regulator G 1/4, Automatic
- Norgren Excelon Plus series 5μm G 3/4 0.3bar to 10 bar Pneumatic...
- Norgren Excelon Plus series 40μm G 3/4 0.3bar to 10 bar Pneumatic...
- Norgren Excelon Plus series 40μm G 1/2 Pneumatic Filter with...
- SMC AW-D Series Filter Regulator G 3/4, None
- Festo D Filter Regulator G 1/2, Automatic