Xilinx HW-USB-II-G Platform Cable USB II Development Kit
- RS Stock No.:
- 705-9737
- Mfr. Part No.:
- HW-USB-II-G
- Brand:
- Xilinx
Discontinued product
- RS Stock No.:
- 705-9737
- Mfr. Part No.:
- HW-USB-II-G
- Brand:
- Xilinx
Platform Cable USB II, Xilinx
Platform Cable USB II configures Xilinx FPGAs, programs Xilinx PROMs and CPLDs and directly programs third-party SPI Flash memory devices.
Programs and configures all Xilinx devices:
XC18V00 ISP PROMs
Platform Flash XCF00S/XCF00P/XL PROMs
All UltraScale, 7 series, Virtex and Spartan FPGA families
All Zynq-7000 AP Systems-on-Chip
XC9500XL and CoolRunner XPLA3/CoolRunner-II CPLDs
Supports JTAG and Slave-Serial programming topologies
Firmware downloadable over cable
Fully integrated and optimised for use with Xilinx iMPACT software (required for programming and configuration)
Intuitive multiple cable management from a single application
Compatible with Windows and Linux operating systems
Automatically senses and adapts to target I/O voltage
Interfaces to devices operating at +5 V (TTL), +3.3 V (LVCMOS), +2.5 V, +1.8 V and +1.5 V
Powered from USB connection
Target power status LED
Firmware updates are transparent to the user
Highly optimised for use with Xilinx design tools: ISE Foundation Software, Embedded Development Kit, ChipScope Pro Analyser and System Generator for DSP
XC18V00 ISP PROMs
Platform Flash XCF00S/XCF00P/XL PROMs
All UltraScale, 7 series, Virtex and Spartan FPGA families
All Zynq-7000 AP Systems-on-Chip
XC9500XL and CoolRunner XPLA3/CoolRunner-II CPLDs
Supports JTAG and Slave-Serial programming topologies
Firmware downloadable over cable
Fully integrated and optimised for use with Xilinx iMPACT software (required for programming and configuration)
Intuitive multiple cable management from a single application
Compatible with Windows and Linux operating systems
Automatically senses and adapts to target I/O voltage
Interfaces to devices operating at +5 V (TTL), +3.3 V (LVCMOS), +2.5 V, +1.8 V and +1.5 V
Powered from USB connection
Target power status LED
Firmware updates are transparent to the user
Highly optimised for use with Xilinx design tools: ISE Foundation Software, Embedded Development Kit, ChipScope Pro Analyser and System Generator for DSP
Xilinx Platform Cable USB Ii Development Kit
The Xilinx platform cable USB II Development Kit is more than just a simple USB cable. It provides integrated firmware (hardware and software) to deliver high-performance, reliable, and easy to perform configuration of Xilinx devices. It attaches to user hardware for configuring Xilinx FPGAs, programming Xilinx PROMs and CPLDs, and directly programming third-party SPI flash devices. Also, the cable provides a means of indirectly programming platform flash XL, third party SPI flash memory devices, and third-party parallel NOR flash memory devices via the FPGA JTAG port.
Features and Benefits
High-performance FPGA and PROM programming and configuration
Includes innovative FPGA-based acceleration firmware encapsulated in a small form factor pod attached to the cable
Leverages high-speed slave-serial mode programming interface
Fully integrated and optimized for use with Xilinx iMPACT software
Intuitive multiple cable management from a single application
Easy to use
Intuitive multiple cable management from a single application
Automatically senses and adapts to target I/O voltage
Interfaces to devices operating at 5V (TTL), 3.3V (LVCMOS), 2.5V, 1.8V and 1.5V
Intuitive flyleads-to-cable interface labelling
High-performance FPGA and PROM programming and configuration
Includes innovative FPGA-based acceleration firmware encapsulated in a small form factor pod attached to the cable
Leverages high-speed slave-serial mode programming interface
Fully integrated and optimized for use with Xilinx iMPACT software
Intuitive multiple cable management from a single application
Easy to use
Intuitive multiple cable management from a single application
Automatically senses and adapts to target I/O voltage
Interfaces to devices operating at 5V (TTL), 3.3V (LVCMOS), 2.5V, 1.8V and 1.5V
Intuitive flyleads-to-cable interface labelling
Certifications
CE certified
FCC certified
IEEE 1149.1
CE certified
FCC certified
IEEE 1149.1
Programmable Logic Programming
Attribute | Value |
---|---|
Programmable Logic Technology | CPLD, FPGA |
Kit Classification | Development Kit |
Kit Name | Platform Cable USB II |