TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 3mm² to 6mm², 12AWG to 10AWG, M3.5 Stud Size Vinyl, Yellow
- RS Stock No.:
- 680-6078
- Mfr. Part No.:
- 342197-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-6078
- Mfr. Part No.:
- 342197-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Specifications
Attribute | Value |
---|---|
Series | PLASTI-GRIP |
Insulation | Insulated |
Insulation Material | Vinyl |
Width | 10.3mm |
Minimum Wire Size mm² | 3mm² |
Maximum Wire Size mm² | 6mm² |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Stud Size | M3.5 |
Colour | Yellow |
Contact Plating | Tin |
Overall Length | 28.19mm |
Contact Material | Copper |