- RS Stock No.:
- 602-8464
- Mfr. Part No.:
- V5.5-6A
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 602-8464
- Mfr. Part No.:
- V5.5-6A
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
JST Insulated Spade Tongue Crimp Terminals
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams
Vinyl insulation
Straight or Flared entry types available
UL Listed E42024
CSA Certified LR20812
RoHS Compliant
Straight or Flared entry types available
UL Listed E42024
CSA Certified LR20812
RoHS Compliant
JST Insulated Crimp Terminals
Specifications
Attribute | Value |
---|---|
Insulation Material | Vinyl |
Width | 13.5mm |
Minimum Wire Size mm² | 2.6mm² |
Maximum Wire Size mm² | 6.6mm² |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Stud Size | 6mm |
Colour | Yellow |
Overall Length | 32.2mm |