- RS Stock No.:
- 149-322
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 149-322
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PVC Funnel Entry on Reels
A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes.
Wire sizes:
Red 0.5-1.5mm²
Blue 1.5-2.5mm²
Yellow 4-6mm²
Red 0.5-1.5mm²
Blue 1.5-2.5mm²
Yellow 4-6mm²
RS PRO Insulated Crimp Spade Connector, 0.5 mm² to 1.5 mm², 22 AWG to 16 AWG, M3 Stud Size Vinyl, Red
This RS PRO insulated crimp spade connector is a reliable way to connect electrical wires with screws and studs. You just have to insert the stranded wire into the tube and connect the fork with the screws to link your signal.
The crimp spade terminal is made from copper with tin plating to ensure reliable conduction. It suits wires from 16 AWG and 22 AWG. Colour-coded according to size, the connector's red vinyl insulation material indicates it's designed for wire sizes ranging from 0.5 mm² to 1.5 mm². The spade has a thickness of 0.8 mm and the connector has an overall length of 20.5 mm and a width of 5.7 mm. An M3 stud size means the terminal has a diameter of 0.8 mm.
Crimp spade connectors are commonly used during electrical installations and repairs for wiring harnesses and electrical panels.
The crimp spade terminal is made from copper with tin plating to ensure reliable conduction. It suits wires from 16 AWG and 22 AWG. Colour-coded according to size, the connector's red vinyl insulation material indicates it's designed for wire sizes ranging from 0.5 mm² to 1.5 mm². The spade has a thickness of 0.8 mm and the connector has an overall length of 20.5 mm and a width of 5.7 mm. An M3 stud size means the terminal has a diameter of 0.8 mm.
Crimp spade connectors are commonly used during electrical installations and repairs for wiring harnesses and electrical panels.
Features and Benefits
• 16 to 22 AWG (American Wire Gauge)
• Tin contact plating
• Copper contact material
• Red vinyl insulation
• Suits a wire size range of 0.5 mm² to 1.5 mm²
• Overall length of 20.5 mm
• Width of 5.7 mm
• Spade thickness of 0.8 mm
• M3 stud size (0.3 mm diameter terminal)
• Tin contact plating
• Copper contact material
• Red vinyl insulation
• Suits a wire size range of 0.5 mm² to 1.5 mm²
• Overall length of 20.5 mm
• Width of 5.7 mm
• Spade thickness of 0.8 mm
• M3 stud size (0.3 mm diameter terminal)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Insulation | Insulated |
Width | 5.7mm |
Insulation Material | Vinyl |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Stud Size | M3 |
Colour | Red |
Overall Length | 19.35mm |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 0.8mm |