Marquardt Foot Switch Momentary On-Off Foot Switch - Polyamide Case Material, SPST, 6 A @ 250 V ac Contact Current,
- RS Stock No.:
- 607-7797
- Mfr. Part No.:
- 2410.0301
- Brand:
- Marquardt
82 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$84.40
(exc. GST)
$92.84
(inc. GST)
Units | Per unit |
---|---|
1 - 10 | $84.40 |
11 - 25 | $83.12 |
26 + | $81.29 |
- RS Stock No.:
- 607-7797
- Mfr. Part No.:
- 2410.0301
- Brand:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Footswitch, Series 2410
Marquardt 2410 series ergonomic compact foot switches made from tough flexible polyamide. The 2410 series is a robust design that can be foot or hand operated. A long life endurance up to 300000 mechanical switching cycles.
1 or 2 pole switch
Ideal for hand or foot operation
Up to 300000 cycles
Screw terminals
Ideal for hand or foot operation
Up to 300000 cycles
Screw terminals
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP-NO |
Switch Operation | Momentary On-Off |
Case Material | Polyamide |
Contact Voltage Rating AC | 250V |
Contact Current Rating | 6 A @ 250 V ac |
Switch Environment | Foot Switch |
Contact Material | Silver |
Dimensions | 100.5 x 39 x 196mm |
Related links
- RS PRO Light Duty Momentary Foot Switch - Steel Case Material,...
- RS PRO Light Duty Latching Foot Switch - Polymer Case Material,...
- RS PRO Light Duty Momentary Foot Switch - Stainless Steel Case...
- RS PRO Light Duty Momentary Foot Switch - Steel Case Material,...
- Marquardt Foot Switch Momentary On-Off Foot Switch - DPST, 6 A @...
- RS PRO Momentary Foot Switch - Cast Iron Case Material, SP-CO, 20...
- RS PRO Momentary Foot Switch - Cast Iron Case Material, DP-CO, 20...
- RS PRO Medium Duty Momentary Foot Switch - Aluminium Case...