Better World
Schneider Electric Foot Switch (On)-Off Foot Switch - Metal Case Material, 2 NO + 2 NC, 3 Contact Current
- RS Stock No.:
- 247-2346
- Mfr. Part No.:
- XPEM111
- Brand:
- Schneider Electric
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$335.73
(exc. GST)
$369.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $335.73 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 247-2346
- Mfr. Part No.:
- XPEM111
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
The Schneider Electric single foot switch used metal housing and has blue colour. It used screw clamp terminal with 2 cable entries tapped for Pg 16 cable gland for electric connection. It has operational current 3 A at 240 V ac and 0.27 A at 250 V dc.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP66
IP degree of protection IP66
Specifications
Attribute | Value |
---|---|
Series | XPEM |
Contact Configuration | 2 NO + 2 NC |
Switch Operation | (On)-Off |
Case Material | Metal |
Contact Current Rating | 3 |
Switch Environment | Foot Switch |
IP Rating | IP66 |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Foot Switch Latching Foot Switch - Metal Case...
- Schneider Electric Foot Switch Momentary Foot Switch - Metal Case...
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch -...
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch -...
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch -...
- Schneider Electric Foot Switch Momentary Foot Switch - Plastic...
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch -...
- Schneider Electric Industrial Duty Momentary On-Off Foot Switch -...