Schmersal Industrial Duty Momentary Foot Switch - Aluminium Case Material, NC/NO, 4 A Contact Current, 230V Contact
- RS Stock No.:
- 206-5916
- Mfr. Part No.:
- 151181532
- Brand:
- Schmersal
Subtotal (1 unit)**
$296.72
(exc. GST)
$326.39
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $296.72 |
**price indicative
Related links
- Schmersal Industrial Duty Momentary Foot Switch - Aluminium Case...
- RS PRO Momentary Foot Switch - Die Cast Aluminium Case Material 3...
- RS PRO Momentary Foot Switch - Die Cast Aluminium Case Material 6...
- RS PRO Medium Duty Momentary Foot Switch - Aluminium Case Material...
- RS PRO Medium Duty Momentary Foot Switch - Aluminium Case Material...
- RS PRO Latching Foot Switch - Die Cast Aluminium Case Material 1NO...
- Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case...
- RS PRO Momentary Foot Switch - Aluminium Case Material 3 A @ 240 V ac 240V