GE 14 W T5 Fluorescent Tube, 1250 lm, 550mm, G5
- RS Stock No.:
- 803-9863
- Mfr. Part No.:
- 61088
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 803-9863
- Mfr. Part No.:
- 61088
- Brand:
- GE
- COO (Country of Origin):
- CN
GE Polylux XLr™ LongLast High Efficiency Fluorescent Triphosphor T5 Tubes
With up to 36,000 hours of operating life, T5 LongLast™ linear fluorescent tubes offer the perfect way to upgrade current lighting within a tight budget – especially in areas where re-lamping is difficult or requires special equipment. The T5 LongLast™ range is the perfect blend of value and performance. Its designed to deliver longer life with uncompromised performance versus other lamps on the market, with sustained output levels and high-quality illumination. The lamps are suitable for all stores, warehouses, factories and other large industrial sites as well as public buildings and spaces.
Cut maintenance requirements: 20% longer life means fewer changes
Excellent light output – equal to or better than standard T5s
Excellent lumen maintenance
Low mercury content
Environmentally friendly – reduces WEEE costs. RoHS compliant. Contains recyclable components
Excellent light output – equal to or better than standard T5s
Excellent lumen maintenance
Low mercury content
Environmentally friendly – reduces WEEE costs. RoHS compliant. Contains recyclable components
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
Attribute | Value |
---|---|
Wattage | 14 W |
Shape | Linear |
Length Imperial | 1.8ft |
Length Metric | 550mm |
Lamp Size | T5 |
Colour Temperature | 6500K |
Lamp Base | G5 |
Colour Tone | Daylight |
Colour Reference | 865 |
Luminosity | 1250 lm |