GE Lighting Polylux XLr™ high performance triphosphor lamps should be the natural choice for all fluorescent lighting applications. The excellent colour reproduction flatters skin tones making people appear more natural, and makes merchandise appear more vibrant and colourful.
Excellent colour rendering (CRI 80+) 90% lumen maintenance at 15,000 hours Longer life (up to 23,000 hours on electronic gear)
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires. Shatter resistant versions available which retain the fragments in the event of a breakage. Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%. 16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.