Philips Lighting 14 W T5 Fluorescent Tube, 1175 lm, 600mm, G5
- RS Stock No.:
- 792-3622
- Mfr. Part No.:
- 14865
- Brand:
- Philips Lighting
240 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 40)
$9.092
(exc. GST)
$10.001
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
40 + | $9.092 | $363.68 |
*price indicative
- RS Stock No.:
- 792-3622
- Mfr. Part No.:
- 14865
- Brand:
- Philips Lighting
Related links
- Philips Lighting 14 W T5 Fluorescent Tube, 1150 lm, 600mm, G5
- Osram 14 W T5 Fluorescent Tube, 1200 lm, 550mm, G5
- Osram 14 W T5 Fluorescent Tube, 1100 lm, 550mm, G5
- Osram 8 W T5 Fluorescent Tube, 385 lm, 300mm, G5
- Osram 8 W T5 Fluorescent Tube, 430 lm, 300mm, G5
- Osram 13 W T5 Fluorescent Tube, 830 lm, 530mm, G5
- Sylvania 16 W T5 Fluorescent Tube, 2400 lm, 1162mm, G5
- Osram 6 W T5 Fluorescent Tube, 270 lm, 212mm, G5