Karcher White Roller Brush, 300mm Working Width
- RS Stock No.:
- 707-4941
- Mfr. Part No.:
- 4.762-453.0
- Brand:
- Karcher
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$224.36
(exc. GST)
$246.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $224.36 |
- RS Stock No.:
- 707-4941
- Mfr. Part No.:
- 4.762-453.0
- Brand:
- Karcher
Related links
- Karcher Red Roller Brush, 300mm Working Width
- Karcher Black Floor Scrubber Scrubber Pad, 300mm Working Width
- Karcher Grey 4L Floor Scrubber, 220 → 240V, 300mm Working Width
- Floor Scrubbers
- Siemens White Roller Shutter Switch, DELTA Series
- Paint Rollers & Paint Trays
- Tente Red, White Polyurethane Roller Bearing Trolley Wheel, 500kg
- Tente Red, White Polyurethane Roller Bearing Trolley Wheel, 350kg