- RS Stock No.:
- 813-9226
- Mfr. Part No.:
- 74AHC1G79GW,125
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 813-9226
- Mfr. Part No.:
- 74AHC1G79GW,125
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74AHC1G/74AHC2G Family, Nexperia
Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
74AHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AHC |
Logic Function | D Type |
Input Type | CMOS |
Output Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 5 |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 15.5 ns @ 50 pF |
Dimensions | 2.25 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 1.35mm |
Height | 1mm |
Maximum Operating Temperature | +125 °C |
Length | 2.25mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |