- RS Stock No.:
- 807-2606
- Mfr. Part No.:
- SN74AHCT273N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 807-2606
- Mfr. Part No.:
- SN74AHCT273N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AHCT Family, Texas Instruments
Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
74AHCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | AHCT |
Logic Function | D Type |
Input Type | TTL |
Output Type | CMOS |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 12.6 ns @ 50 pF |
Dimensions | 26.92 x 6.6 x 4.57mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 26.92mm |
Height | 4.57mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Width | 6.6mm |
Minimum Operating Supply Voltage | 4.5 V |