- RS Stock No.:
- 802-4114
- Mfr. Part No.:
- NL17SZ74USG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 802-4114
- Mfr. Part No.:
- NL17SZ74USG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
NL17SZ Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Family | LCX |
Logic Function | D Type |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | US |
Pin Count | 8 |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 14.5 ns@ 15 pF |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 2.1 x 2.4 x 0.8mm |
Width | 2.4mm |
Height | 0.8mm |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 15pF |
Length | 2.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |