- RS Stock No.:
- 663-1091
- Mfr. Part No.:
- SN74ACT574N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-1091
- Mfr. Part No.:
- SN74ACT574N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ACT Family, Flip-Flop/Latch/Shift Register, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ACT |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 5 V |
Dimensions | 24.33 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 6.35mm |
Maximum Operating Temperature | +85 °C |
Length | 24.33mm |
Minimum Operating Supply Voltage | 4.5 V |
Height | 4.57mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |