- RS Stock No.:
- 663-1010
- Mfr. Part No.:
- SN74AC74N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-1010
- Mfr. Part No.:
- SN74AC74N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 14 ns @ 3.3 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 6.35mm |
Length | 19.3mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |